CUI PSF-75-A technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Width | 95 |
| Length | 123 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 31 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PSF-75-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.