Single-output, regulated AC/DC power supply delivering 3.3V at 2.7A for a maximum of 8.9W. Features a 4-pin configuration with screw terminal block input, operating across a wide temperature range of -40°C to 70°C. Offers 72% typical efficiency and 4000VAC minimum isolation voltage, with line and load regulation of 0.5% and 1% respectively. Includes a power indicator and is designed for DIN rail mounting.
CUI PSK-S15C-3-DIN technical specifications.
| Warranty | 2Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 2.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8.9W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.32A |
| Tolerance | ±3(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S15C-3-DIN to view detailed technical specifications.
No datasheet is available for this part.