Single-output, encapsulated AC/DC power supply delivering 3.3V at 2.7A, with a maximum output power of 8.9W. Features include a 4-pin configuration, screw terminal input, and a power indicator. Operates with typical AC input voltages of 110V or 230V, offering 72% efficiency and 4000VAC minimum isolation. Specifications include line regulation of 0.5% and load regulation of 1%, with ripple and noise at 120mV maximum. Designed for operation between -40°C and 70°C.
CUI PSK-S15C-3-T technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 2.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8.9W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.32A |
| Tolerance | ±3(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S15C-3-T to view detailed technical specifications.
No datasheet is available for this part.