20W AC/DC power supply featuring a single 12V output at 1.66A. This encapsulated, regulated power supply offers 82% typical efficiency and a 4000VAC minimum isolation voltage. Operating across a wide temperature range of -40°C to 70°C, it accepts 110/230V AC input via PC pins. Line and load regulation are specified at 0.5% and 1% typical, respectively, with ripple and noise limited to 120mV maximum.
CUI PSK-S20C-12 technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.44A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S20C-12 to view detailed technical specifications.
No datasheet is available for this part.