Single-output AC/DC power supply delivering 24V at 1.1A, with a maximum output power of 26.4W. Features include 85% typical efficiency, 4000VAC minimum isolation voltage, and a wide operating temperature range from -40°C to 85°C. This regulated, encapsulated power supply offers 0.5% typical line regulation and 1% typical load regulation, with a tolerance of ±2% and 100mV maximum ripple and noise. Designed with 6 PC pins for input connection, it supports typical AC input voltages of 110V and 230V.
CUI PSK-S25D-24 technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 26.4W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.6A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S25D-24 to view detailed technical specifications.
No datasheet is available for this part.