AC/DC power supply, single output, delivering 3.3V at 4.1A for a maximum of 13.5W. This regulated power supply features a DIN rail mount style and operates with typical AC input voltages of 110/230V. It offers 74% typical efficiency, 4000VAC minimum isolation voltage, and a wide operating temperature range from -40°C to 85°C. Line regulation is 0.5% typical, load regulation is 1% typical, and ripple and noise are a maximum of 100mV.
CUI PSK-S25D-3-DIN technical specifications.
| Warranty | 2Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 4.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 13.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.6A |
| Tolerance | ±3(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S25D-3-DIN to view detailed technical specifications.
No datasheet is available for this part.