6W AC/DC power supply featuring a single 12V, 0.5A regulated output. This encapsulated, non-configurable unit offers 4000VAC minimum isolation and operates across a wide temperature range of -40°C to 70°C. Delivering 6W maximum output power, it boasts 77% typical efficiency, 0.5% typical line regulation, and 1% typical load regulation. Input is via PC pins, supporting 110/230V AC input.
CUI PSK-S6C-12 technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.15A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S6C-12 to view detailed technical specifications.
No datasheet is available for this part.