Single-output AC/DC power supply delivering 3.3V at 1.25A, with a maximum output power of 4.1W. This encapsulated, regulated power supply features a 4-pin configuration and screw terminal block input. Operating across a wide temperature range of -40°C to 70°C, it offers 4000VAC minimum isolation and includes a power indicator. Efficiency is typically 70%, with line regulation at 0.5% and load regulation at 1%.
CUI PSK-S6C-3-T technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 4.1W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.15A |
| Tolerance | ±3(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S6C-3-T to view detailed technical specifications.
No datasheet is available for this part.