Regulated AC/DC power supply, 6W, single output, 5V at 1.2A. Features DIN rail mounting style, 4-pin configuration with screw terminal block input, and a power indicator. Operates with typical AC input voltages of 110/230V, offering 76% efficiency. Provides 4000VAC minimum isolation voltage and operates across a wide temperature range of -40°C to 70°C. Includes 0.5% line regulation and 1% load regulation, with ripple and noise not exceeding 100mV.
CUI PSK-S6C-5-DIN technical specifications.
| Warranty | 2Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 1.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.15A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S6C-5-DIN to view detailed technical specifications.
No datasheet is available for this part.