Board mount DC/DC converter, 10.5W max power, featuring dual 15V and -15V outputs. Operates with input voltages from 10V to 36V, delivering 350mA max output current per channel. Achieves 83% efficiency at 300kHz switching frequency, with 500V isolation voltage. Includes overvoltage (OVP) and overcurrent (OCP) protection. Packaged in a DIP form factor for through-hole mounting, with dimensions of 2 x 1 x 0.4 inches.
CUI PTK10-Q24-D15 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 10.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | PTK10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 40g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK10-Q24-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.