Board mount DC-DC converter delivering 10W output power with dual +/-12V outputs, each capable of 450mA. Features include 500V isolation voltage, over-voltage (OVP) and over-current (OCP) protection, and a 300kHz switching frequency. Operates within a 20V to 72V input voltage range and offers 83% efficiency. Packaged in a DIP form factor with through-hole mounting, this lead-free and RoHS compliant component measures 2 x 1 x 0.4 inches and weighs 40g.
CUI PTK10-Q48-D12 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PTK10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 40g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK10-Q48-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.