Board mount DC/DC converter with dual 15V outputs, delivering 10.5W maximum power. Features 83% efficiency, 500V isolation voltage, and operates from a 20V to 72V input range. Includes overvoltage (OVP) and overcurrent (OCP) protection. DIP package with through-hole mounting, measuring 2 x 1 x 0.4 inches. Operating temperature range is -20°C to 71°C.
CUI PTK10-Q48-D15 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 10.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PTK10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 40g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK10-Q48-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.