CUI PTK15-Q24-S5 technical specifications.
| Efficiency | 85% |
| Features | OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | PTK15 |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK15-Q24-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.