CUI PTK25-D48-D15 technical specifications.
| Package/Case | DIP |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | PTK25 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 80g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK25-D48-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.