CUI PTK25-D48-S12-T technical specifications.
| Package/Case | Module |
| Frequency | 300kHz |
| Height | 0.67inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PTK25 |
| Weight | 80g |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK25-D48-S12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.