3W isolated DC/DC converter with a 12Vdc output voltage and 250mA maximum output current. Features a 9-18Vdc input range, 81% efficiency, and overcurrent/short-circuit protection. Packaged in a DIP through-hole mount, this component operates from -40°C to 105°C with 1.5kV isolation voltage.
CUI PUZ3-D12-S12-D technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OCP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D |
| Voltage - Output 1 | 12V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PUZ3-D12-S12-D to view detailed technical specifications.
No datasheet is available for this part.