Board mount DC/DC converter delivering 3W output power with a 15Vdc, 200mA output. Features a wide 9-18Vdc input range and 1.5kV isolation. Operates efficiently at 82% with overcurrent and short-circuit protection. Housed in a DIP package with through-hole mounting, this lead-free component is designed for operation from -40°C to 105°C.
CUI PUZ3-D12-S15-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 10.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.493835oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PUZ3-D12-S15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.