
This DC/DC converter features a 5V output voltage with a maximum output current of 600mA and a maximum power dissipation of 3W. It is isolated with a 1.5kV isolation voltage and has a high efficiency of 80%. The converter is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.493835oz |
| RoHS | Compliant |