CUI PUZ3-D48-S15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PUZ3-D48-S15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.