The PVB3-D24-S12-D DC/DC converter from CUI features 82% efficiency and includes overcurrent and short-circuit protection. It operates from 18 to 36V input voltage and provides a 12V output. The converter is packaged in a DIP package and is designed for through-hole mounting. It has a maximum operating temperature range of -40 to 105°C and is RoHS compliant.
CUI PVB3-D24-S12-D technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D |
| Voltage - Output 1 | 12V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PVB3-D24-S12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.