CUI PYB10-Q24-D15-DIN technical specifications.
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Efficiency | 86% |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB10-DIN (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.257534oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB10-Q24-D15-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.