Isolated, board mount DC/DC converter with a 3.3Vdc, 2.4A output, delivering 7.92W of power. Features a wide 9-36Vdc input range, 1.5kV isolation voltage, and overvoltage (OVP) and short-circuit (SCP) protection. Operates efficiently at 79% with a maximum power dissipation of 8W, suitable for through-hole mounting in a DIP package. Extended operating temperature range from -40°C to 85°C.
CUI PYB10-Q24-S3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Efficiency | 79% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.