The PYB10-Q48-D12-DIN DC/DC converter from CUI is a dual-output power supply with 12V outputs and a maximum power dissipation of 10W. It operates within a temperature range of -40°C to 85°C and has an efficiency of 84%. The converter is designed for DIN rail mounting and is packaged in a tray with 40 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB10-Q48-D12-DIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Efficiency | 84% |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB10-DIN (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.257534oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB10-Q48-D12-DIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.