Board mount DC/DC converter with 15Vdc output voltage and 0.66A maximum output current, delivering 10W of output power. Features an 18~75 Vdc input range, 87% efficiency, and 1.5kV isolation voltage. DIP package with through-hole mounting, operating temperature range of -40°C to 85°C, and includes overvoltage protection (OVP) and short-circuit protection (SCP).
CUI PYB10-Q48-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 15V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q48-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.