CUI PYB15-Q24-S3-T technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 87% |
| Height | 0.84inch |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 15W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB15-T |
| Voltage - Output 1 | 3.3V |
| Weight | 1.763698oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q24-S3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.