CUI PYB15-Q48-D12-H technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.64inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 42 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.269863oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q48-D12-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.