CUI PYB15-Q48-S12-DIN technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 86% |
| Height | 0.87inch |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 15W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB15-DIN |
| Voltage - Output 1 | 12V |
| Weight | 2.469177oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q48-S12-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.