CUI PYB15-Q48-S12-U technical specifications.
| Current - Output 1 | 1.25A |
| Efficiency | 88% |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB15-U (15W) |
| Voltage - Output 1 | 12V |
| Weight | 1oz |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q48-S12-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.