Board mount DC/DC converter delivering 20W output power with dual ±12Vdc outputs, each capable of 834mA. Features a wide 9-36 Vdc input range, 88% efficiency, and 1.5kV isolation. Integrated protection includes UVLO, OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range and is housed in a through-hole DIP package.
CUI PYB20-Q24-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 834mA |
| Current - Output 2 | 834mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 834mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB20 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q24-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.