CUI PYB20-Q24-S24-T technical specifications.
| Current - Output 1 | 834mA |
| Efficiency | 90% |
| Height | 0.835inch |
| Lead Free | Lead Free |
| Length | 2.992inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB20-T (20W) |
| Voltage - Output 1 | 24V |
| Weight | 1.763698oz |
| Width | 1.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB20-Q24-S24-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.