CUI PYB20-Q24-S24-U technical specifications.
| Current - Output 1 | 834mA |
| Efficiency | 90% |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB20-U (20W) |
| Voltage - Output 1 | 24V |
| Weight | 1oz |
| Width | 54.99mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q24-S24-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.