20W board mount DC/DC converter with a 5Vdc, 4A output. Features a wide 9-36 Vdc input range and 90% efficiency. Operates from -40°C to 85°C with a maximum power dissipation of 20W. This component is lead-free and chassis mountable.
CUI PYB20-Q24-S5-T technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 90% |
| Height | 21.2mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB20-T (20W) |
| Voltage - Output 1 | 5V |
| Weight | 1.763698oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB20-Q24-S5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.