CUI PYB20-Q48-D12-DIN technical specifications.
| Efficiency | 86% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB20-DIN (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB20-Q48-D12-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.