CUI PYB20-Q48-D15-T technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Efficiency | 89% |
| Height | 0.84inch |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PYB20-T |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.763698oz |
| Width | 1.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB20-Q48-D15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.