CUI PYB20-Q48-S12-U technical specifications.
| Efficiency | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB20-U (20W) |
| Voltage - Output 1 | 12V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q48-S12-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.