
Board mount DC/DC converter with 15Vdc output voltage and 2A maximum output current, delivering 30W of output power. Features a wide 9-36 Vdc input voltage range and 90% efficiency. Offers isolated operation with 1.5kV isolation voltage and includes UVLO, OVP, OCP, and SCP protection features. Packaged in a DIP form factor for through-hole mounting, operating from -40°C to 85°C.
CUI PYB30-Q24-S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB30 |
| Voltage - Output 1 | 15V |
| Weight | 1.763698oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q24-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
