CUI PYB30-Q24-S15-U technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 90% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.66inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 30W |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB30-U |
| Voltage - Output 1 | 15V |
| Weight | 2.04589oz |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q24-S15-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.