CUI PYB30-Q24-S5-U technical specifications.
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB30-U (30W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q24-S5-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.