30W board mount DC/DC converter featuring three outputs: 3.3V at 3.5A, 15V at 500mA, and -15V at 500mA. Input voltage range spans 18-75 Vdc, with a maximum output power of 26.5W and 30W maximum power dissipation. This converter offers 85% efficiency and operates across a wide temperature range of -40°C to 85°C. The unit is lead-free, RoHS compliant, and designed for chassis mounting.
CUI PYB30-Q48-T315-U technical specifications.
| Current - Output 1 | 3.5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Efficiency | 85% |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 26.5W |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB30-U (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 2.04589oz |
| Width | 54.99mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q48-T315-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.