CUI SCD10PUR technical specifications.
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 50Hz |
| Height | 20mm |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Number of Channels | 1 |
| Output Voltage | 2.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 3us |
| Series | SCD |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for CUI SCD10PUR to view detailed technical specifications.
No datasheet is available for this part.