CUI SDI120-24-UC-P51 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Maximum Output Power | 120W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Inrush Current | 80(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI120-24-UC-P51 to view detailed technical specifications.
No datasheet is available for this part.