150W AC/DC plug-in power supply, featuring a single 12V fixed output at 12.5A. This regulated external adapter operates across a wide input voltage range of 90-264V AC, with a maximum input current of 2.5A. It boasts a minimum isolation voltage of 4242VDC, load regulation of 5% typical, and line regulation of 1% typical. The unit offers a broad operating temperature range from -30°C to 65°C, includes over-voltage and short-circuit protection, and is equipped with a power indicator.
CUI SDI150-12-U2-P51 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5A |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 120(Max)A |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI150-12-U2-P51 to view detailed technical specifications.
No datasheet is available for this part.