150W AC/DC plug-in adapter, single output, 36V at 4.17A. Features a 90-264V AC input range, 150W maximum output power, and a fixed output type. Offers 4242VDC minimum isolation voltage, operating temperature range of -30°C to 65°C, and protections for over voltage and short circuit. Includes power indicator, IEC male input connector, and DIN output connector.
CUI SDI150-36-UC-P51 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 36V |
| Maximum Output Current | 4.17A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5A |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 720mV(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 120(Max)A |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI150-36-UC-P51 to view detailed technical specifications.
No datasheet is available for this part.