Single-output AC/DC plug-in adapter delivering 15V at 1.3A for a maximum of 19.5W. Features include a wide input voltage range of 90-264VAC, a minimum isolation voltage of 3000VAC, and over-current, over-voltage, and short-circuit protection. Operates within a temperature range of 0°C to 40°C, with a cylindrical female output connector (2.1x5.5mm, center positive).
CUI SDI18-15-U2-P5 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 19.5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.48A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI18-15-U2-P5 to view detailed technical specifications.
No datasheet is available for this part.