Regulated AC/DC plug-in adapter delivering a fixed 5V output at 3A, providing 15W maximum power. Features include a 90-264V AC input range, 3000VAC isolation, and protection against over current, over voltage, and short circuits. Operates within a 0°C to 40°C temperature range, with a 1-year warranty. Includes an IEC 320-C14 input and a center-positive cylindrical female output connector (2.1x5.5 mm).
CUI SDI18-5-UC-P5 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.48A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SDI18-5-UC-P5 to view detailed technical specifications.
No datasheet is available for this part.