CUI SDI200-12-U-P51 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 16A |
| Maximum Output Power | 192W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.8A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Inrush Current | 100(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI200-12-U-P51 to view detailed technical specifications.
No datasheet is available for this part.