The CUI SDI200-48-U2-P51 is a regulated AC/DC desktop adapter with a single output voltage of 48V. It has a maximum output current of 4.17A and a maximum output power of 200W. The adapter operates over an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 3000VAC. It is designed to operate within a temperature range of 0 to 40°C and is available with a EU input connector and a DIN male output connector.
CUI SDI200-48-U2-P51 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 4.17A |
| Maximum Output Power | 200W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.8A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Inrush Current | 100(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI200-48-U2-P51 to view detailed technical specifications.
No datasheet is available for this part.