The CUI SDI24-12-UC-P6 is a regulated AC/DC power adapter with a single output of 12V at 2A maximum current. It operates from an input voltage range of 90 to 264V and has a maximum output power of 24W. The adapter features a cylindrical female output connector with a center positive polarity and a diameter of 2.5x5.5mm. It is designed for desktop use and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The adapter also provides protection against over current, over voltage, and short circuit conditions.
CUI SDI24-12-UC-P6 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.58A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI24-12-UC-P6 to view detailed technical specifications.
No datasheet is available for this part.