The SDI250-12-U2-P219 is a regulated AC/DC desktop adapter with a single output of 12V and a maximum output current of 20A. It has a maximum output power of 240W and can operate within an input voltage range of 90 to 264VAC. The adapter features a minimum isolation voltage of 3000VAC and a maximum inrush current of 120A at 230VAC. It is designed to operate within a temperature range of 0 to 40°C and has protection against over current, over voltage, over temperature, and short circuit conditions.
CUI SDI250-12-U2-P219 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 20A |
| Maximum Output Power | 240W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.3A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI250-12-U2-P219 to view detailed technical specifications.
No datasheet is available for this part.