60W plug-in AC/DC power supply featuring a single, fixed 12V output at 5A. This regulated adapter operates from 90 to 264VAC input, with a maximum input current of 1.4A. It offers 3000VAC minimum isolation voltage and protection against over current, over voltage, and short circuit. The unit includes an IEC 320-C14 input connector and a center-positive, 2.1x5.5mm cylindrical female output connector. Operating temperature range is 0°C to 40°C.
CUI SDI65-12-UC-P5 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Inrush Current | 80(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SDI65-12-UC-P5 to view detailed technical specifications.
No datasheet is available for this part.